Filter Your Search
1 - 2 of 2 results
|
HS2020B
Sipex Corporation
|
Check for Price | No | Obsolete | 500 µV | 15 V/us | 200 pA | 16 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | -18 V | 18 V | MILITARY | 1 | R-CDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | SIPEX CORP | unknown | |||||
|
HS2020B
Hybrid Systems Corp
|
Check for Price | No | Transferred | 16 mA | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | HYBRID | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HYBRID SYSTEMS CORP | unknown | DIP, DIP18,.3 | EAR99 | 8542.33.00.01 |