Parametric results for: hs1mh under Rectifier Diodes

Filter Your Search

1 - 10 of 15 results

|
Manufacturer Part Number: hs1mh
Select parts from the table below to compare.
Compare
Compare
HS1MH
Taiwan Semiconductor
$0.1238 Yes Active 1 A 1.7 V 75 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 FREE WHEELING DIODE, SNUBBER DIODE EFFICIENCY 30 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN not_compliant
HS1MHF2
Taiwan Semiconductor
Check for Price Yes Active 1 A 75 ns SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 30 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-C2 compliant EAR99 8541.10.00.80 Taiwan Semiconductor
HS1MHM2
Taiwan Semiconductor
Check for Price Yes Obsolete 1 A 75 ns SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 30 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD ROHS COMPLIANT, PLASTIC, SMA, 2 PIN compliant EAR99 8541.10.00.80
HS1MHE3G
Taiwan Semiconductor
Check for Price Yes Obsolete 1 A 75 ns SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 1 R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.80
HS1MHE2G
Taiwan Semiconductor
Check for Price Yes Obsolete 1 A 75 ns SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 1 R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.80
HS1MHF4
Taiwan Semiconductor
Check for Price Yes Active 1 A 75 ns SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 30 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN compliant EAR99 8541.10.00.80
HS1MHR2G
Taiwan Semiconductor
Check for Price Yes Obsolete 1 A 75 ns SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 30 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.80
HS1MHR3G
Taiwan Semiconductor
Check for Price Yes Obsolete 1 A 75 ns SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 30 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.80 Taiwan Semiconductor
HS1MHF3
Taiwan Semiconductor
Check for Price Yes Active 1 A 75 ns SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 30 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-C2 compliant EAR99 8541.10.00.80 Taiwan Semiconductor
HS1MHF3G
Taiwan Semiconductor
Check for Price Yes Active 1 A 75 ns SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 30 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.80 Taiwan Semiconductor