Filter Your Search
1 - 10 of 10 results
|
HS172
Crydom Inc
|
$35.7263 | Yes | Transferred | 104.7 mm | 58.7 mm | CRYDOM INC | unknown | ALUMINUM ALLOY | EXTRUDED | RELAY | LONGITUDINAL | 40.6 mm | SCREW | 1.7 Ω | HEAT SINK | 195 g | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HS172-D2450
Crydom Inc
|
$112.9810 | Yes | Transferred | UL RECOGNIZED, VDE APPROVED | 80 °C | -40 °C | CRYDOM INC | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-4 | 8541.40.95.00 | 4 kV | 1 | 36 A | TRIGGER OUTPUT SSR | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HS172-HD6050
Crydom Inc
|
$207.2004 | Yes | Transferred | UL RECOGNIZED, VDE APPROVED | 80 °C | -40 °C | CRYDOM INC | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-4 | 8541.40.95.00 | 4 kV | 1 | 36 A | TRIGGER OUTPUT SSR | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HS172-D2450
Sensata Circuit Breakers
|
Check for Price | Yes | Active | UL RECOGNIZED, VDE APPROVED | 80 °C | -40 °C | SENSATA TECHNOLOGIES INC | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-4 | 4 kV | 1 | 36 A | TRIGGER OUTPUT SSR | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HS1-76161RH-8
Intersil Corporation
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | OTP ROM | 2000 | 2.048 k | TTL | MILITARY | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | unknown | DIP, DIP24,.6 | 8542.32.00.71 | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
HS1-76161RH8
Harris Semiconductor
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | OTP ROM | 2000 | 2.048 k | TTL | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | DIP, DIP24,.6 | 8542.32.00.71 | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
HS1-76161RH8
Intersil Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | OTP ROM | 2000 | 2.048 k | TTL | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | DIP, DIP24,.6 | 8542.32.00.71 | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
HS17
Hutson Industries
|
Check for Price | No | Obsolete | O-MBCY-W3 | Not Qualified | e0 | 110 °C | -40 °C | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | HUTSON INDUSTRIES | unknown | CYLINDRICAL, O-MBCY-W3 | 8541.30.00.80 | 1 | EAR99 | ANODE | SINGLE | 100 V/us | 25 mA | 1.5 V | 50 mA | TO-5 | 1 mA | 80 A | 7 kA | 7 A | 1 mA | 100 V | 100 V | SCR | ||||||||||||||||||||||||||||||||||||||
|
HS172-HD6050
Sensata Circuit Breakers
|
Check for Price | Yes | Active | UL RECOGNIZED, VDE APPROVED | 80 °C | -40 °C | SENSATA TECHNOLOGIES INC | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-4 | 4 kV | 1 | 36 A | TRIGGER OUTPUT SSR | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HS17
Mospec Semiconductor Corp
|
Check for Price | Contact Manufacturer | 150 °C | YES | MOSPEC SEMICONDUCTOR CORP | unknown | 1 | EAR99 | SINGLE | GENERAL PURPOSE | RECTIFIER DIODE | 1.5 V | 25 A | 1 | 1 A | 800 V | 100 ns |