Parametric results for: hs1303arh under Multiplexers or Switches

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: hs1303arh
Select parts from the table below to compare.
Compare
Compare
HS1-303ARH-8
Renesas Electronics Corporation
Check for Price Yes Active 15 V NO -15 V SPDT CMOS 1 2 MILITARY R-CDIP-T14 Not Qualified e4 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm RENESAS ELECTRONICS CORP SBDIP DIP, 14 D14.3 compliant 8542.39.00.01 Renesas Electronics
HS1-303ARH/PROTO
Renesas Electronics Corporation
Check for Price Yes Active 15 V NO -15 V SPDT CMOS 1 2 MILITARY R-CDIP-T14 Not Qualified e4 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm RENESAS ELECTRONICS CORP SBDIP DIP, 14 D14.3 compliant 8542.39.00.01 Renesas Electronics
HS1-303ARH-Q
Renesas Electronics Corporation
Check for Price Yes Active 15 V NO -15 V SPDT CMOS 1 2 MILITARY R-CDIP-T14 Not Qualified e4 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm RENESAS ELECTRONICS CORP SBDIP DIP, 14 D14.3 compliant 8542.39.00.01 Renesas Electronics
HS1-303ARH-Q
Intersil Corporation
Check for Price Yes Transferred 15 V NO -15 V 75 Ω 500 ns SPDT CMOS 1 2 SEPARATE OUTPUT BREAK-BEFORE-MAKE MILITARY R-CDIP-T14 Not Qualified e4 125 °C -55 °C 38535V;38534K;883S 14 CERAMIC, METAL-SEALED COFIRED DIP DIP14,.3 RECTANGULAR IN-LINE GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm INTERSIL CORP DIP DIP, DIP14,.3 14 compliant 8542.39.00.01
HS1-303ARH-8
Intersil Corporation
Check for Price Yes Transferred 15 V NO -15 V 75 Ω 500 ns SPDT CMOS 1 2 SEPARATE OUTPUT BREAK-BEFORE-MAKE MILITARY R-CDIP-T14 Not Qualified e4 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC, METAL-SEALED COFIRED DIP DIP14,.3 RECTANGULAR IN-LINE GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm INTERSIL CORP DIP DIP, DIP14,.3 14 compliant 8542.39.00.01 USML XV(E)
HS1-303ARH/PROTO
Intersil Corporation
Check for Price Yes Transferred 15 V NO -15 V SPDT CMOS 1 2 MILITARY R-CDIP-T14 Not Qualified e4 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm INTERSIL CORP DIP DIP, 14 compliant 8542.39.00.01