Filter Your Search
1 - 4 of 4 results
|
HS100F80R6
Ohmite Mfg Co
|
Check for Price | No | No | Obsolete | 80.6 Ω | 1 % | 100 W | CHASSIS MOUNT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.9 kV | 275 °C | 2 | RECTANGULAR PACKAGE | BINDING POST | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | |||||||||
|
HS100F806E
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Obsolete | 806 Ω | 1 % | 100 W | CHASSIS MOUNT | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.9 kV | 275 °C | All-Welded | 2 | RECTANGULAR PACKAGE | BINDING POST | 25.12 mm | 44.45 mm | 88.9 mm | 71.42 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | Chassis Mount, | ||
|
HS100F80R6E
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Obsolete | 80.6 Ω | 1 % | 100 W | CHASSIS MOUNT | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.9 kV | 275 °C | All-Welded | 2 | RECTANGULAR PACKAGE | BINDING POST | 25.12 mm | 44.45 mm | 88.9 mm | 71.42 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | ROHS COMPLIANT | ||
|
HS100F806
Ohmite Mfg Co
|
Check for Price | No | No | Obsolete | 806 Ω | 1 % | 100 W | CHASSIS MOUNT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.9 kV | 275 °C | 2 | RECTANGULAR PACKAGE | BINDING POST | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | , |