Parametric results for: hs0548rh under Decoder/Drivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hs054
Select parts from the table below to compare.
Compare
Compare
HS0-54C138RH-Q
Intersil Corporation
Check for Price Obsolete 5 V 110 ns 1 YES DIE CMOS 3-LINE TO 8-LINE DECODER CMOS STANDARD INVERTED 5.25 V 4.75 V R-XUUC-N16 Not Qualified MIL-PRF-38535 Class V 100k Rad(Si) V 16 UNSPECIFIED DIE OR CHIP RECTANGULAR UNCASED CHIP NO LEAD UPPER INTERSIL CORP DIE DIE, 16 unknown
HS0-54C138RH-6
Intersil Corporation
Check for Price Obsolete 5 V 110 ns 105 ns 1 YES DIE 100 pF CMOS 3-LINE TO 8-LINE DECODER CMOS STANDARD 2 mA INVERTED 5.25 V 4.75 V COMMERCIAL R-XUUC-N16 Not Qualified 70 °C 100k Rad(Si) V 16 UNSPECIFIED DIE OR CHIP RECTANGULAR UNCASED CHIP NO LEAD UPPER INTERSIL CORP , DIE OR CHIP unknown EAR99 8542.39.00.01
HS0-54C138RH-6
Harris Semiconductor
Check for Price Obsolete 5 V 110 ns 105 ns 1 YES DIE 100 pF CMOS 3-LINE TO 8-LINE DECODER CMOS STANDARD 2 mA INVERTED 5.25 V 4.75 V COMMERCIAL R-XUUC-N16 Not Qualified 70 °C 100k Rad(Si) V 16 UNSPECIFIED DIE OR CHIP RECTANGULAR UNCASED CHIP NO LEAD UPPER HARRIS SEMICONDUCTOR , DIE OR CHIP unknown EAR99 8542.39.00.01