Filter Your Search
1 - 8 of 8 results
|
5962F9568904VXC
Intersil Corporation
|
Check for Price | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | NO | EIA-422 | 4 | 6 mA | 65 ns | 3.6 V | 3 V | YES | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 11.18 mm | 2.92 mm | 6.73 mm | INTERSIL CORP | DFP, FL16,.3 | compliant | EAR99 | 8542.39.00.01 | ||
|
5962F9568904VEC
Intersil Corporation
|
Check for Price | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | NO | EIA-422 | 4 | 6 mA | 65 ns | 3.6 V | 3 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 21.34 mm | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | ||
|
5962F9568904V9A
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | NO | EIA-422 | 4 | 3.6 V | 3 V | YES | MILITARY | R-XUUC-N16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 16 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | INTERSIL CORP | DIE, | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
5962F9568904VYC
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | NO | EIA-422 | 4 | 3.6 V | 3 V | YES | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 11.8 mm | 2.92 mm | 6.73 mm | INTERSIL CORP | DFP, | compliant | EAR99 | 8542.39.00.01 | ||||||
|
5962F9568904VYC
Renesas Electronics Corporation
|
Check for Price | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-422 | 4 | 3.6 V | 3 V | YES | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 11.8 mm | 2.92 mm | 6.73 mm | RENESAS ELECTRONICS CORP | DFP, | compliant | EAR99 | 8542.39.00.01 | |||||||
|
5962F9568904V9A
Renesas Electronics Corporation
|
Check for Price | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-422 | 4 | 3.6 V | 3 V | YES | MILITARY | R-XUUC-N16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 16 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | DIE, | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
5962F9568904VEC
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-422 | 4 | 3.6 V | 3 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 21.34 mm | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP, | compliant | EAR99 | 8542.39.00.01 | |||||
|
5962F9568904VXC
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-422 | 4 | 3.6 V | 3 V | YES | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 11.18 mm | 2.92 mm | 6.73 mm | RENESAS ELECTRONICS CORP | DFP, | compliant | EAR99 | 8542.39.00.01 |