Filter Your Search
1 - 10 of 528 results
|
HRT010BP07G
Smiths Group
|
Check for Price | No | Active | 50 Ω | 1 dB | 23.98 dBm | 1.3 | 6 GHz | FIXED ATTENUATOR | 6 GHz | e4 | 150 °C | -55 °C | COMPONENT | Gold (Au) | SMITHS GROUP PLC | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
HRT010AP08W1
EMC Technology RF Labs
|
Check for Price | Transferred | FIXED ATTENUATOR | EMC TECHNOLOGY & FLORIDA RF LABS | unknown | 2016-06-21 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HRT0100AEF
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | 1.8 V | YES | CMOS | 1 | 50 µA | 1.95 V | 1.65 V | R-CDFP-F36 | 125 °C | -55 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.84 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.84 mm | 21.34 mm | 23.37 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | , | 3A001.A.2.C | 8542.32.00.41 | 16.5 ns | COMMON | 4.1943 Mbit | STANDARD SRAM | 8 | 1 | 524.288 k | 512000 | ASYNCHRONOUS | 512KX8 | NO | PARALLEL | 1 mA | 1.65 V | 300k Rad(Si) V | |||||||||||||||
|
HRT010AN09S
Smiths Group
|
Check for Price | Active | FIXED ATTENUATOR | SMITHS GROUP PLC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HRT010BN04W1S
Smiths Group
|
Check for Price | Active | FIXED ATTENUATOR | SMITHS GROUP PLC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HRT010AP08
EMC Technology RF Labs
|
Check for Price | Transferred | FIXED ATTENUATOR | EMC TECHNOLOGY & FLORIDA RF LABS | unknown | 2016-06-21 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HRT010BP07S
Smiths Group
|
Check for Price | Active | FIXED ATTENUATOR | SMITHS GROUP PLC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HRT010AN04W3S
EMC Technology RF Labs
|
Check for Price | No | No | Transferred | 50 Ω | 1 dB | 33.01 dBm | 1.3 | 6 GHz | FIXED ATTENUATOR | 6 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | EMC TECHNOLOGY & FLORIDA RF LABS | compliant | |||||||||||||||||||||||||||||||||||||||||
|
HRT010AN05W1
EMC Technology RF Labs
|
Check for Price | No | No | Transferred | 50 Ω | 1 dB | 33.01 dBm | 1.3 | 6 GHz | FIXED ATTENUATOR | 6 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | EMC TECHNOLOGY & FLORIDA RF LABS | compliant | |||||||||||||||||||||||||||||||||||||||||
|
HRT010AN07W1
Smiths Group
|
Check for Price | No | Active | 50 Ω | 1 dB | 33.01 dBm | 1.3 | 6 GHz | FIXED ATTENUATOR | 6 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | SMITHS GROUP PLC | compliant |