Filter Your Search
1 - 1 of 1 results
|
HRG3216Q-25R5-D-T1
Susumu Co Ltd
|
$0.4438 | Yes | Yes | Active | 25.5 Ω | 0.5 % | 1 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 450 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | compliant | EAR99 | 8533.21.00.30 |