Filter Your Search
1 - 1 of 1 results
|
HRG3216P-5901-B-T1
Susumu Co Ltd
|
$0.6655 | Yes | Yes | Active | 5.9 kΩ | 0.1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 450 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | CHIP | compliant | Susumu |