Filter Your Search
1 - 10 of 76 results
|
HRD343A2B
ABB Semiconductors
|
Check for Price | Active | 4 W | 15 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | OFF-DELAY RELAY | AC | 1000 s | 10 s | 33 mA | 120 V | 15A@240VAC | 10A@28VDC | CSA; UL | -40 °C | 60 °C | AC/DC | SURFACE MOUNT-STRAIGHT | NO | QUICK CONNECT | ABB LTD | compliant | EAR99 | 8536.41.00.20 | |||
|
HRD341A100MB
ABB Semiconductors
|
Check for Price | Active | 4 W | 15 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | OFF-DELAY RELAY | AC | 33 mA | 120 V | 15A@240VAC | 10A@28VDC | 600 s | CSA; UL | -40 °C | 60 °C | AC/DC | SURFACE MOUNT-STRAIGHT | NO | QUICK CONNECT | ABB LTD | compliant | EAR99 | 8536.41.00.20 | ||||
|
HRD34110SA
ABB Semiconductors
|
Check for Price | Active | 4 W | 15 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | ON-DELAY RELAY | AC | 33 mA | 120 V | 15A@240VAC | 10A@28VDC | 10 s | CSA; UL | -40 °C | 60 °C | AC/DC | SURFACE MOUNT-STRAIGHT | NO | QUICK CONNECT | ABB LTD | compliant | EAR99 | 8536.41.00.20 | ||||
|
HRD343A0A
ABB Semiconductors
|
Check for Price | Active | 4 W | 15 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | ON-DELAY RELAY | AC | 10 s | 100 ms | 33 mA | 120 V | 15A@240VAC | 10A@28VDC | CSA; UL | -40 °C | 60 °C | AC/DC | SURFACE MOUNT-STRAIGHT | NO | QUICK CONNECT | ABB LTD | compliant | EAR99 | 8536.41.00.20 | |||
|
HRD3411SA
ABB Semiconductors
|
Check for Price | Active | 4 W | 15 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | ON-DELAY RELAY | AC | 33 mA | 120 V | 15A@240VAC | 10A@28VDC | 1 s | CSA; UL | -40 °C | 60 °C | AC/DC | SURFACE MOUNT-STRAIGHT | NO | QUICK CONNECT | ABB LTD | compliant | EAR99 | 8536.41.00.20 | ||||
|
HRD341A10SA
ABB Semiconductors
|
Check for Price | Active | 4 W | 15 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | ON-DELAY RELAY | AC | 33 mA | 120 V | 15A@240VAC | 10A@28VDC | 10 s | CSA; UL | -40 °C | 60 °C | AC/DC | SURFACE MOUNT-STRAIGHT | NO | QUICK CONNECT | ABB LTD | compliant | EAR99 | 8536.41.00.20 | ||||
|
HRD342A1A
ABB Semiconductors
|
Check for Price | Active | 4 W | 15 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | ON-DELAY RELAY | AC | 100 s | 1 s | 33 mA | 120 V | 15A@240VAC | 10A@28VDC | CSA; UL | -40 °C | 60 °C | AC/DC | SURFACE MOUNT-STRAIGHT | NO | QUICK CONNECT | ABB LTD | compliant | EAR99 | 8536.41.00.20 | |||
|
HRD3410.1MB
ABB Semiconductors
|
Check for Price | Active | 4 W | 15 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | OFF-DELAY RELAY | AC | 33 mA | 120 V | 15A@240VAC | 10A@28VDC | 6 s | CSA; UL | -40 °C | 60 °C | AC/DC | SURFACE MOUNT-STRAIGHT | NO | QUICK CONNECT | ABB LTD | compliant | EAR99 | 8536.41.00.20 | ||||
|
HRD342A0B
ABB Semiconductors
|
Check for Price | Active | 4 W | 15 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | OFF-DELAY RELAY | AC | 10 s | 100 ms | 33 mA | 120 V | 15A@240VAC | 10A@28VDC | CSA; UL | -40 °C | 60 °C | AC/DC | SURFACE MOUNT-STRAIGHT | NO | QUICK CONNECT | ABB LTD | compliant | EAR99 | 8536.41.00.20 | |||
|
HRD341100SA
ABB Semiconductors
|
Check for Price | Active | 4 W | 15 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | ON-DELAY RELAY | AC | 33 mA | 120 V | 15A@240VAC | 10A@28VDC | 100 s | CSA; UL | -40 °C | 60 °C | AC/DC | SURFACE MOUNT-STRAIGHT | NO | QUICK CONNECT | ABB LTD | compliant | EAR99 | 8536.41.00.20 |