Filter Your Search
1 - 3 of 3 results
|
HR347410.02LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 741 Ω | 0.02 % | 660 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 9.5 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
HR347.410.02LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 7.41 Ω | 0.02 % | 660 mW | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 9.5 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
HR3474.10.02LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 74.1 Ω | 0.02 % | 660 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 9.5 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |