Filter Your Search
1 - 3 of 3 results
|
HR12301000.1LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 30.1 kΩ | 0.1 % | 300 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
HR1230100.01LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 3.01 kΩ | 0.01 % | 300 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
HR123010001LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 301 kΩ | 1 % | 300 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |