Filter Your Search
1 - 3 of 3 results
|
HR-84.170.02LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 4.17 Ω | 0.02 % | THROUGH HOLE MOUNT | Radial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | Radial, | compliant | EAR99 | ||
|
HR-841.70.02LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 41.7 Ω | 0.02 % | THROUGH HOLE MOUNT | Radial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
HR-84170.02LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 417 Ω | 0.02 % | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 |