Parametric results for: hq07w4f1001tce under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hq07w4f1001tce
Select parts from the table below to compare.
Compare
Compare
HQ07W4F1001TCE
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Yes Active 1 kΩ 1 % 250 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 125 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.6 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99 8533.21.00.30