Filter Your Search
1 - 7 of 7 results
|
HPWT-DD00
Lumileds
|
Check for Price | Active | RED | 70 mA | 3.03 V | 1 | NO | RADIAL MOUNT | 640 nm | 50 deg | SINGLE | SINGLE COLOR LED | 10 V | T-1 | 100 °C | -40 °C | 4 | TUBE | ROUND | 5.08 mm | 4.4 mm | 3 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | |||||||||
|
HPWT-DD00-00000
Hewlett Packard Co
|
Check for Price | Obsolete | RED | 70 mA | 1 | SEPARATE, 2 ELEMENTS | SINGLE COLOR LED | T-1 | 100 °C | -40 °C | ROUND | 3 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 | |||||||||||||||||||
|
HPWT-DD00-00000
Lumileds
|
Check for Price | Active | RED | 70 mA | 3.03 V | 1 | NO | THROUGH HOLE MOUNT | 640 nm | 40 deg | SINGLE | 2.3 cd | SINGLE COLOR LED | 10 V | T-1 | 100 °C | -40 °C | 4 | BULK | ROUND | 5.08 mm | 2.5 mm | 3 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | ||||||||
|
HPWT-DD00-E4000
Lumileds
|
Check for Price | Active | RED | 70 mA | 3.03 V | 1 | NO | THROUGH HOLE MOUNT | 6500.0 mcd | 640 nm | 40 deg | SINGLE | 3.8 cd | SINGLE COLOR LED | 10 V | T-1 | 100 °C | -40 °C | 4 | BULK | ROUND | 5.08 mm | 2.5 mm | 3 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | |||||||
|
HPWT-DD00-D4000
Lumileds
|
Check for Price | Active | RED | 70 mA | 3.03 V | 1 | NO | THROUGH HOLE MOUNT | 5100.0 mcd | 640 nm | 40 deg | SINGLE | 3 cd | SINGLE COLOR LED | 10 V | T-1 | 100 °C | -40 °C | 4 | BULK | ROUND | 5.08 mm | 2.5 mm | 3 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | |||||||
|
HPWT-DD00-F4000
Lumileds
|
Check for Price | Active | RED | 70 mA | 3.03 V | 1 | NO | THROUGH HOLE MOUNT | 7750.0 mcd | 640 nm | 40 deg | SINGLE | 4.5 cd | SINGLE COLOR LED | 10 V | T-1 | 100 °C | -40 °C | 4 | BULK | ROUND | 5.08 mm | 2.5 mm | 3 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | |||||||
|
HPWT-DD00-00000
Agilent Technologies Inc
|
Check for Price | No | Obsolete | 70 mA | 3.03 V | 640 nm | 40 deg | CLEAR | Orange-Red | 10 V | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | 4.4 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 |