Filter Your Search
1 - 1 of 1 results
|
HPTF2512-XE-36R0FT
VENKEL LTD
|
Check for Price | Yes | Active | 36 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Venkel |