Parametric results for: hptf0603-qp-1001ft under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hptf0603qp1001ft
Select parts from the table below to compare.
Compare
Compare
HPTF0603-QP-1001FT
VENKEL LTD
Check for Price Yes Active 1 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 800 µm VENKEL LTD CHIP compliant Venkel