Filter Your Search
1 - 3 of 3 results
|
HPR216/H
Murata Power Solutions
|
Check for Price | No | Obsolete | NO | 12 V | 15 V | DC-DC UNREGULATED POWER SUPPLY MODULE | HYBRID | 16.5 V | 13.5 V | 1 | 1 | 12.5 V | 11.5 V | INDUSTRIAL | 3 W | NO | R-XSMA-T20 | Not Qualified | e0 | 100 °C | -40 °C | 20 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | THROUGH-HOLE | SINGLE | 56.13 mm | 8.64 mm | MURATA POWER SOLUTIONS INC | MODULE | , | 20 | compliant | EAR99 | |||||||
|
HPR216C
Murata Power Solutions
|
Check for Price | Obsolete | NO | 12 V | 15 V | DC-DC UNREGULATED POWER SUPPLY MODULE | HYBRID | -12V ADDITIONAL OUTPUT IS AVAILABLE | 16.5 V | 13.5 V | 3 % | 1 | 2 | 12.6 V | 11.4 V | INDUSTRIAL | 3 W | NO | R-PSIP-T20 | Not Qualified | 100 °C | -40 °C | 20 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | 56.13 mm | 10.175 mm | 8.64 mm | MURATA POWER SOLUTIONS INC | MODULE | ZIP, | 20 | unknown | EAR99 | ||||||
|
HPR216
Burr-Brown Corp
|
Check for Price | Transferred | BURR-BROWN CORP | unknown | 8542.39.00.01 |