Filter Your Search
1 - 10 of 22 results
|
HPR117C
C&D Technologies Inc
|
Check for Price | Yes | Transferred | C&D TECHNOLOGIES INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
HPR117VC
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 15 V | 15 V | 16.5 V | 13.5 V | 14.25 V | 15.75 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 750 mW | R-PDIP-T13 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 13 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 19.94 mm | 10.16 mm | MURATA POWER SOLUTIONS INC | compliant | DIP | DIP-14/13 | 14/13 | EAR99 | ||||||||||
|
HPR117V
Texas Instruments
|
Check for Price | Obsolete | 15 V | 15 V | 16.5 V | 13.5 V | 14.25 V | 15.75 V | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 750 mW | R-PDIP-T13 | Not Qualified | 100 °C | -40 °C | 13 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 19.94 mm | 10.16 mm | TEXAS INSTRUMENTS INC | unknown | DIP, | EAR99 | ||||||||||||||||
|
HPR117W
Burr-Brown Corp
|
Check for Price | Transferred | 15 V | 15 V | 16.5 V | 13.5 V | 14.25 V | 15.75 V | 2 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 10 % | 3 % | 1 | HYBRID | INDUSTRIAL | 750 mW | R-PDSO-G13 | Not Qualified | 100 °C | -40 °C | 13 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | BURR-BROWN CORP | unknown | |||||||||||||||||||||
|
HPR117WC
Murata Power Solutions
|
Check for Price | Yes | Obsolete | 15 V | 15 V | 16.5 V | 13.5 V | 14.25 V | 18 V | 2 | YES | NO | -15V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 750 mW | R-PDMA-G14 | e3 | Not Qualified | 100 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | MATTE TIN OVER NICKEL | GULL WING | 2.54 mm | DUAL | 13.34 mm | 19.94 mm | 10.16 mm | MURATA POWER SOLUTIONS INC | unknown | MODULE | SOP, | 14 | EAR99 | |||||||||||
|
HPR117
Burr-Brown Corp
|
Check for Price | Transferred | 15 V | 15 V | 16.5 V | 13.5 V | 14.25 V | 15.75 V | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 10 % | 3 % | 1 | HYBRID | INDUSTRIAL | 750 mW | R-PSIP-T5 | Not Qualified | 100 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | BURR-BROWN CORP | unknown | |||||||||||||||||||||
|
HPR117W
C&D Technologies Inc
|
Check for Price | No | Transferred | 15 V | 15 V | 16.5 V | 13.5 V | 14.25 V | 15.75 V | 25 mA | 2 | YES | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 750 mW | R-XDMA-G13 | e0 | Not Qualified | 85 °C | -25 °C | 13 | UNSPECIFIED | SOP | SOP14,.65 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | DUAL | 13.34 mm | 19.94 mm | 10.16 mm | C&D TECHNOLOGIES INC | unknown | SOP, SOP14,.65 | EAR99 | ||||||||||
|
HPR117H
Texas Instruments
|
Check for Price | Obsolete | 15 V | 15 V | 16.5 V | 13.5 V | 14.25 V | 15.75 V | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 750 mW | R-PSIP-T5 | Not Qualified | 100 °C | -40 °C | 5 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.09 mm | 19.56 mm | 10.41 mm | TEXAS INSTRUMENTS INC | unknown | MODULE | SIP, | 6/5 | EAR99 | ||||||||||||||
|
HPR117V/H
C&D Technologies Inc
|
Check for Price | No | Obsolete | 15 V | 15 V | 16.5 V | 13.5 V | 14.25 V | 15.75 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 750 mW | R-XDIP-T13 | e0 | Not Qualified | 85 °C | -25 °C | 13 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 19.94 mm | 10.16 mm | C&D TECHNOLOGIES INC | unknown | DIP | DIP-14/13 | 14/13 | EAR99 | |||||||||||
|
HPR117V
C&D Technologies Inc
|
Check for Price | No | Transferred | 15 V | 15 V | 16.5 V | 13.5 V | 14.25 V | 15.75 V | 25 mA | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 750 mW | R-XDMA-T13 | e0 | Not Qualified | 85 °C | -25 °C | 13 | UNSPECIFIED | DIP | DIP14,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 19.94 mm | 10.16 mm | C&D TECHNOLOGIES INC | unknown | DIP | DIP-14/13 | 14/13 | EAR99 |