Filter Your Search
1 - 10 of 173 results
|
HPQ-12/25-D48NL2-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Active | 48 V | 12 V | 75 V | 36 V | 11.76 V | 12.24 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | INDUSTRIAL | 306 W | R-XDMA-P8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | 36.8 mm | 58.4 mm | 440 µm | MURATA POWER SOLUTIONS INC | MODULE | , | 8 | compliant | EAR99 | ||||
|
HPQ-12/25-D48NH-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | End Of Life | DC-DC REGULATED POWER SUPPLY MODULE | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-04 | ||||||||||||||||||||||||||||||||||||||
|
HPQ-12/25-D48NHXL2-Y
Murata Power Solutions
|
Check for Price | No | No | Active | 48 V | 12 V | 75 V | 36 V | 11.76 V | 12.24 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | INDUSTRIAL | 306 W | R-XDMA-P8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 36.8 mm | 58.4 mm | 500 µm | MURATA POWER SOLUTIONS INC | MODULE | , | 8 | compliant | EAR99 | ||||
|
HPQ-12/25-D48NXL1-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Active | 48 V | 12 V | 75 V | 36 V | 11.76 V | 12.24 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | INDUSTRIAL | 306 W | R-XDMA-P8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | 36.8 mm | 58.4 mm | 440 µm | MURATA POWER SOLUTIONS INC | MODULE | , | 8 | compliant | EAR99 | ||||
|
HPQ-12/25-D48PBXL2-Y
Murata Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 12 V | 75 V | 36 V | 11.76 V | 12.24 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | INDUSTRIAL | 306 W | R-XDMA-P8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 36.8 mm | 58.4 mm | 440 µm | MURATA POWER SOLUTIONS INC | MODULE | , | 8 | compliant | EAR99 | ||||
|
HPQ-12/25-D48NZL2-Y
Murata Power Solutions
|
Check for Price | No | Active | 48 V | 12 V | 75 V | 36 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | 306 W | R-XDMA-P6 | e0 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 36.8 mm | 58.4 mm | 12.4 mm | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 | |||||||||||
|
HPQ-12/25-D48PBHL1-Y
Murata Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 12 V | 75 V | 36 V | 11.76 V | 12.24 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | INDUSTRIAL | 306 W | R-XDMA-P8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 36.8 mm | 58.4 mm | 500 µm | MURATA POWER SOLUTIONS INC | MODULE | , | 8 | compliant | EAR99 | ||||
|
HPQ-12/25-D48PBZL2-C
Murata Power Solutions
|
Check for Price | Yes | Obsolete | 48 V | 12 V | 75 V | 36 V | 10.8 V | 13.2 V | 1 | NO | YES | SEATED HT-CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | 306 W | R-XDMA-P6 | e4 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | 36.8 mm | 58.4 mm | 13.2 mm | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 | ||||||||||
|
HPQ-12/25-D48PHXL2-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 48 V | 12 V | 75 V | 36 V | 11.76 V | 12.24 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | INDUSTRIAL | 306 W | R-XDMA-P8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | 36.8 mm | 58.4 mm | 500 µm | MURATA POWER SOLUTIONS INC | MODULE | , | 8 | compliant | EAR99 | ||||
|
HPQ-12/25-D48PBZ-Y
Murata Power Solutions
|
Check for Price | No | Obsolete | 48 V | 12 V | 75 V | 36 V | 10.8 V | 13.2 V | 1 | NO | YES | SEATED HT-CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | 306 W | R-XDMA-P6 | e0 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 36.8 mm | 58.4 mm | 13.2 mm | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 |