Filter Your Search
1 - 2 of 2 results
|
HPM-15-04-T-S
Samtec Inc
|
$4.3263 | Yes | Yes | Active | 15 | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | RECTANGULAR POWER CONNECTOR | RATED CURRENT(POWER):16A | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SQ PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | 0.25 inch | 0.1 inch | 3 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
HPM-15-04-T-S-RA
Samtec Inc
|
$4.4737 | Yes | Yes | Active | 15 | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | RECTANGULAR POWER CONNECTOR | RATED CURRENT(POWER):16A | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SQ PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | 0.25 inch | 0.451 inch | 3 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC |