Filter Your Search
1 - 10 of 12 results
|
HOA1404-001
Honeywell Sensing and Control / MICRO SWITCH
|
Check for Price | Obsolete | NO | 15 µs | 5.08 mm | 5.08 mm | 0.80mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | 0.40V VCE, 100NA DARK CURRENT | 20 mA | 1.6 V | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.32 mm | 16.51 mm | 12.16 mm | MICRO SWITCH | unknown | Honeywell | ||||||||||
|
HOA1404-001
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | NO | 15 µs | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | Transistor | 1 | 50 mA | 30 V | 400 mV | 100 °C | -55 °C | 5.08 mm | THROUGH HOLE MOUNT | SOLDER | 4.32 mm | 9.52 mm | 12.16 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | |||||||||
|
HOA1404-001
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Yes | Obsolete | NO | 15 µs | 5.08 mm | 5.08 mm | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | 0.40V VCE, 100NA DARK CURRENT | 20 mA | 1.6 V | 100 °C | -55 °C | THROUGH HOLE MOUNT | SOLDER | 4.32 mm | 16.38 mm | 12.16 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | Honeywell | |||||||||
|
HOA1404-2
Honeywell Sensing and Control
|
Check for Price | Active | NO | 8 µs | Transistor | 1 | 50 mA | 30 V | 100 °C | -55 °C | 5.08 mm | THROUGH HOLE MOUNT | HONEYWELL SENSING AND CONTROL | unknown | ||||||||||||||||||
|
HOA1404-003
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Yes | Obsolete | NO | 75 µs | 5.08 mm | 5.08 mm | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | 0.40V VCE, 250NA DARK CURRENT | 20 mA | 1.6 V | 100 °C | -55 °C | THROUGH HOLE MOUNT | SOLDER | 4.32 mm | 16.38 mm | 12.16 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | Honeywell | |||||||||
|
HOA1404-003
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | NO | 75 µs | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | Darlington | 1 | 50 mA | 15 V | 400 mV | 100 °C | -55 °C | 5.08 mm | THROUGH HOLE MOUNT | SOLDER | 4.32 mm | 9.52 mm | 12.16 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | |||||||||
|
HOA1404-1
Honeywell Sensing and Control
|
Check for Price | Active | NO | 6 µs | Transistor | 1 | 50 mA | 30 V | 100 °C | -55 °C | 5.08 mm | THROUGH HOLE MOUNT | HONEYWELL SENSING AND CONTROL | unknown | ||||||||||||||||||
|
HOA1404-002
Honeywell Sensing and Control / MICRO SWITCH
|
Check for Price | Obsolete | NO | 15 µs | 5.08 mm | 5.08 mm | 2mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | 0.40V VCE, 100NA DARK CURRENT | 20 mA | 1.6 V | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.32 mm | 16.51 mm | 12.16 mm | MICRO SWITCH | unknown | Honeywell | ||||||||||
|
HOA1404-3
Honeywell Sensing and Control
|
Check for Price | Active | NO | 50 µs | Darlington | 1 | 50 mA | 15 V | 100 °C | -55 °C | 5.08 mm | THROUGH HOLE MOUNT | HONEYWELL SENSING AND CONTROL | unknown | ||||||||||||||||||
|
HOA1404-002
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | NO | 15 µs | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | Transistor | 1 | 50 mA | 30 V | 400 mV | 100 °C | -55 °C | 5.08 mm | THROUGH HOLE MOUNT | SOLDER | 4.32 mm | 9.52 mm | 12.16 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell |