Filter Your Search
1 - 9 of 9 results
|
HN624416NFB-10
Renesas Electronics Corporation
|
Check for Price | Transferred | 16.7772 Mbit | 8 | 2MX8 | 5 V | 100 ns | MASK ROM | CONFIGURABLE AS 1M X 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 28.6 mm | 12.6 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 44 | compliant | EAR99 | 8542.32.00.71 | ||||||||||
|
HN624416NFB-12
Hitachi Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 120 ns | MASK ROM | USER CONFIGURABLE AS 1M X 16; PAGE MODE ACCESS TIME = 50NS | 8 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 30 µA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3 mm | 28.6 mm | 12.6 mm | HITACHI LTD | SOIC | SOP, SOP44,.63 | 44 | unknown | EAR99 | 8542.32.00.71 | |||
|
HN624416NP-10
Renesas Electronics Corporation
|
Check for Price | Transferred | 16.7772 Mbit | 8 | 2MX8 | 5 V | 100 ns | MASK ROM | CONFIGURABLE AS 1M X 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 52.8 mm | 15.24 mm | RENESAS TECHNOLOGY CORP | DIP | DIP, | 42 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
HN624416NTT-10
Hitachi Ltd
|
Check for Price | No | Transferred | 16.7772 Mbit | 8 | 2MX8 | 5 V | 100 ns | MASK ROM | CONFIGURABLE AS 1M X 16 | 8 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.2 mm | 18.6 mm | 10.2 mm | HITACHI LTD | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | unknown | EAR99 | 8542.32.00.71 | ||
|
HN624416NTT-10
Renesas Electronics Corporation
|
Check for Price | Transferred | 16.7772 Mbit | 8 | 2MX8 | 5 V | 100 ns | MASK ROM | CONFIGURABLE AS 1M X 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.6 mm | 10.2 mm | RENESAS TECHNOLOGY CORP | TSOP2 | TSOP2, | 44 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
HN624416NFB-10
Hitachi Ltd
|
Check for Price | No | Transferred | 16.7772 Mbit | 8 | 2MX8 | 5 V | 100 ns | MASK ROM | CONFIGURABLE AS 1M X 16 | 8 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3 mm | 28.6 mm | 12.6 mm | HITACHI LTD | SOIC | SOP, SOP44,.63 | 44 | unknown | EAR99 | 8542.32.00.71 | ||
|
HN624416NP-10
Hitachi Ltd
|
Check for Price | No | Transferred | 16.7772 Mbit | 8 | 2MX8 | 5 V | 100 ns | MASK ROM | CONFIGURABLE AS 1M X 16 | 8 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 52.8 mm | 15.24 mm | HITACHI LTD | DIP | DIP, DIP42,.6 | 42 | unknown | EAR99 | 8542.32.00.71 | ||
|
HN624416NP-12
Hitachi Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 120 ns | MASK ROM | USER CONFIGURABLE AS 1M X 16; PAGE MODE ACCESS TIME = 50NS | 8 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 30 µA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 52.8 mm | 15.24 mm | HITACHI LTD | DIP | DIP, DIP42,.6 | 42 | unknown | EAR99 | 8542.32.00.71 | |||
|
HN624416NTT-12
Hitachi Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 120 ns | MASK ROM | USER CONFIGURABLE AS 1M X 16; PAGE MODE ACCESS TIME = 50NS | 8 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 30 µA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.2 mm | 18.6 mm | 10.2 mm | HITACHI LTD | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | unknown | EAR99 | 8542.32.00.71 |