Filter Your Search
1 - 1 of 1 results
|
HN58X25256FPIAG#S0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3.6 V | 5 MHz | EEPROM | IT IS ALSO OPERATES IN 3MHZ CLOCK FREQUENCY AT 1.8V MIN SUPPLY | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 8 ms | R-PDSO-G8 | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.73 mm | 4.89 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOP | SOP, | 8 | PRSP0008DF | compliant | EAR99 | 8542.32.00.51 | Renesas Electronics |