Parametric results for: hn58w241000i under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hn58w241000
Select parts from the table below to compare.
Compare
Compare
HN58W241000FPI
Hitachi Ltd
Check for Price No Transferred 1.0486 Mbit 8 128KX8 3 V 1 MHz EEPROM 10 100000 Write/Erase Cycles 1010DDMR 1 128000 131.072 k SYNCHRONOUS SERIAL I2C 1 µA 4 µA 3.6 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.73 mm 5.65 mm 5.3 mm HITACHI LTD SOIC 0.200 INCH, PLASTIC, SOP-8 8 unknown EAR99 8542.32.00.51
HN58W241000FPI
Renesas Electronics Corporation
Check for Price No No Active 1.0486 Mbit 8 128KX8 3 V 1 MHz EEPROM 1 128000 131.072 k SYNCHRONOUS SERIAL I2C 3.6 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.73 mm 5.65 mm 5.3 mm RENESAS ELECTRONICS CORP SOIC 0.200 INCH, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51
HN58W241000FPIE
Renesas Electronics Corporation
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 3 V 1 MHz EEPROM 10 100000 Write/Erase Cycles 1010DDMR 1 128000 131.072 k SYNCHRONOUS SERIAL I2C 1 µA 4 µA 3.6 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.73 mm 5.65 mm 5.3 mm RENESAS ELECTRONICS CORP SOP(8) SOP, SOP8,.3 8 compliant EAR99 8542.32.00.51 PRSP0008DF Renesas Electronics