Filter Your Search
1 - 10 of 21 results
|
HN58V66API-10E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.6 V | 100 ns | EEPROM | NO | YES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 64 words | PARALLEL | 3 V | YES | 5 µA | 25 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.7 mm | 35.6 mm | 15.24 mm | RENESAS TECHNOLOGY CORP | DIP | 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 | 28 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
HN58V66AT-10E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | 100 ns | EEPROM | NO | YES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 64 words | PARALLEL | 3 V | YES | 5 µA | 25 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | YES | 10 ms | R-PDSO-G28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | RENESAS TECHNOLOGY CORP | TSOP | LEAD FREE, PLASTIC, TSOP-28 | 28 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
HN58V66API-10
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.6 V | 100 ns | EEPROM | 100000 ERASE/WRITE CYCLES; 10 YEARS DATA... more | NO | YES | 10 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 64 words | PARALLEL | 3 V | YES | 5 µA | 25 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.7 mm | 35.6 mm | 15.24 mm | RENESAS TECHNOLOGY CORP | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
HN58V66AT-10SRE
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.6 V | 100 ns | EEPROM | NO | YES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 64 words | PARALLEL | 3 V | YES | 5 µA | 25 µA | 5.5 V | 2.7 V | CMOS | OTHER | YES | 10 ms | R-PDSO-G28 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | RENESAS TECHNOLOGY CORP | TSOP | TSOP1, TSSOP28,.53,22 | 28 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
HN58V66AFP-10
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 65.536 kbit | 8 | 8KX8 | 3.3 V | 100 ns | EEPROM | NO | YES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 64 words | PARALLEL | 3 V | YES | 5 µA | 25 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | YES | 10 ms | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.5 mm | 18.3 mm | 8.4 mm | RENESAS ELECTRONICS CORP | SOIC | 0.400 INCH, PLASTIC, SOP-28 | 28 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
HN58V66AFP-10E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | 100 ns | EEPROM | NO | YES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 64 words | PARALLEL | 3 V | YES | 5 µA | 25 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | YES | 10 ms | R-PDSO-G28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.5 mm | 18.3 mm | 8.4 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, SOP28,.45 | 28 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
HN58V66ATI-10E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.6 V | 100 ns | EEPROM | NO | YES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 64 words | PARALLEL | 3 V | YES | 5 µA | 25 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | RENESAS TECHNOLOGY CORP | TSOP | TSOP1, TSSOP28,.53,22 | 28 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
HN58V66AP-10E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | 100 ns | EEPROM | NO | YES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 64 words | PARALLEL | 3 V | YES | 5 µA | 25 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | YES | 10 ms | R-PDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.7 mm | 35.6 mm | 15.24 mm | RENESAS TECHNOLOGY CORP | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
HN58V66ATI-10
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.6 V | 100 ns | EEPROM | NO | YES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 64 words | PARALLEL | 3 V | YES | 5 µA | 25 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PDSO-G28 | Not Qualified | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | RENESAS TECHNOLOGY CORP | TSOP | PLASTIC, TSOP-28 | 28 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
HN58V66ATI-10
Hitachi Ltd
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 3.6 V | 100 ns | EEPROM | 100000 ERASE/WRITE CYCLES; 10 YEARS DATA... more | NO | YES | 10 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 64 words | PARALLEL | 3 V | YES | 5 µA | 25 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | HITACHI LTD | TSOP | TSOP1, TSSOP28,.53,22 | 28 | unknown | EAR99 | 8542.32.00.51 |