Parametric results for: hn28f101r-20 under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hn28f101r20
Select parts from the table below to compare.
Compare
Compare
HN28F101R-20
Hitachi Ltd
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 200 ns FLASH NO NO 1 128000 131.072 k ASYNCHRONOUS PARALLEL 12 V YES 20 µA 50 µA 5.5 V 4.5 V CMOS COMMERCIAL NO NOR TYPE R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY TSOP1-R TSSOP32,.56,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 12.4 mm 8 mm HITACHI LTD TSOP TSOP1-R, TSSOP32,.56,20 32 unknown EAR99 8542.32.00.51