Filter Your Search
1 - 10 of 16 results
|
HN27C1024HCC-10
Renesas Electronics Corporation
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 100 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 50 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | YES | J BEND | 1.27 mm | QUAD | 4.8 mm | 16.51 mm | 16.51 mm | RENESAS TECHNOLOGY CORP | LCC | WQCCJ, | 44 | unknown | EAR99 | 8542.32.00.61 | |||||||||
|
HN27C1024HCC-15
Renesas Electronics Corporation
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 150 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 50 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | YES | J BEND | 1.27 mm | QUAD | 4.8 mm | 16.51 mm | 16.51 mm | RENESAS TECHNOLOGY CORP | LCC | WQCCJ, | 44 | unknown | EAR99 | 8542.32.00.61 | |||||||||
|
HN27C1024HG-12
Renesas Electronics Corporation
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 120 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 50 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 6.3 mm | 52.07 mm | 15.24 mm | RENESAS TECHNOLOGY CORP | DIP | WDIP, | 40 | unknown | EAR99 | 8542.32.00.61 | |||||||||
|
HN27C1024HG-10
Hitachi Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 100 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 mA | 100 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 6.3 mm | 52.07 mm | 15.24 mm | HITACHI LTD | DIP | WDIP, DIP40,.6 | 40 | unknown | EAR99 | 8542.32.00.61 | ||
|
HN27C1024HCC-12
Hitachi Ltd
|
Check for Price | No | Transferred | 1.0486 Mbit | 16 | 64KX16 | 5 V | 120 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 mA | 100 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.8 mm | 16.51 mm | 16.51 mm | HITACHI LTD | LCC | WQCCJ, LDCC44,.7SQ | 44 | unknown | EAR99 | 8542.32.00.61 | ||
|
HN27C1024HCC-12
Renesas Electronics Corporation
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 120 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 50 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | YES | J BEND | 1.27 mm | QUAD | 4.8 mm | 16.51 mm | 16.51 mm | RENESAS TECHNOLOGY CORP | LCC | WQCCJ, | 44 | unknown | EAR99 | 8542.32.00.61 | |||||||||
|
HN27C1024HCC-10
Hitachi Ltd
|
Check for Price | No | Transferred | 1.0486 Mbit | 16 | 64KX16 | 5 V | 100 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 mA | 100 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.8 mm | 16.51 mm | 16.51 mm | HITACHI LTD | LCC | WQCCJ, LDCC44,.7SQ | 44 | unknown | EAR99 | 8542.32.00.61 | ||
|
HN27C1024HCC-15
Hitachi Ltd
|
Check for Price | No | Transferred | 1.0486 Mbit | 16 | 64KX16 | 5 V | 150 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 mA | 100 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.8 mm | 16.51 mm | 16.51 mm | HITACHI LTD | LCC | WQCCJ, LDCC44,.7SQ | 44 | unknown | EAR99 | 8542.32.00.61 | ||
|
HN27C1024HCP-85
Hitachi Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 85 ns | COMMON | 64000 | 65.536 k | 3-STATE | 25 mA | 100 µA | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HITACHI LTD | QCCJ, LDCC44,.7SQ | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
HN27C1024HG-15
Hitachi Ltd
|
Check for Price | No | Transferred | 1.0486 Mbit | 16 | 64KX16 | 5 V | 150 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 mA | 100 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 6.3 mm | 52.07 mm | 15.24 mm | HITACHI LTD | DIP | WDIP, DIP40,.6 | 40 | unknown | EAR99 | 8542.32.00.61 |