Filter Your Search
1 - 6 of 6 results
|
HN15-4.5-A
Bel Power Solutions
|
Check for Price | No | Obsolete | 100 V | 15 V | 110 V | 87 V | 1 | NO | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | COMMERCIAL | R-XXMA-X | e0 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | compliant | ||||||||||||||||||||||||
|
HN15-4.5A
Bel Power Solutions
|
Check for Price | No | Obsolete | 220 V | 15 V | 264 V | 87 V | 1 | NO | NO | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | COMMERCIAL | 67.5 W | R-XXMA-X | e0 | Not Qualified | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | compliant | , | EAR99 | |||||||||||||||||||
|
HN15-4.5-AG
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 100 V | 15 V | 110 V | 87 V | 14.25 V | 15.75 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | COMMERCIAL | R-XXMA-X | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | compliant | ROHS COMPLIANT | Bel Power Solutions | ||||||||||||||||||
|
HN15-4.5-A+G
SL Power Electronics
|
Check for Price | Yes | Active | 120 V | 15 V | 240 V | 100 V | 4.5 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY | 55 % | 0.05 % | 0.05 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.001 Vrms | 67.5 W | UL, CSA, TUV, CE | 50 °C | 123.95 mm | 177.8 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | |||||||||||||||||||||||||||
|
HN15-4.5-AG
Bel Fuse
|
Check for Price | Yes | Active | 100 V | 15 V | 110 V | 87 V | 14.25 V | 15.75 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | COMMERCIAL | 67.5 W | R-XXMA-X | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | compliant | ROHS COMPLIANT | EAR99 | ||||||||||||||||||
|
HN15-4.5-AN
Bel Power Solutions
|
Check for Price | Obsolete | 15 V | 240 V | 100 V | 14.25 V | 15.75 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | COMMERCIAL | 67.5 W | R-XXMA-X7 | 50 °C | 7 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 123.7 mm | 177.8 mm | POWER-ONE INC | compliant | , | EAR99 | MODULE | 7 |