Filter Your Search
1 - 3 of 3 results
|
HMS99C58SQ
MagnaChip Semiconductor Ltd
|
Check for Price | Contact Manufacturer | 8 | 40 MHz | 32768 | 256 | 8051 | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.52SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | MAGNACHIP SEMICONDUCTOR LTD | LQFP, QFP44,.52SQ,32 | unknown | 8542.31.00.01 | ||
|
HMS99C58S
MagnaChip Semiconductor Ltd
|
Check for Price | Contact Manufacturer | 8 | 40 MHz | 32768 | 256 | 8051 | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.324 mm | MAGNACHIP SEMICONDUCTOR LTD | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||
|
HMS99C58SPL
MagnaChip Semiconductor Ltd
|
Check for Price | Contact Manufacturer | 8 | 40 MHz | 32768 | 256 | 8051 | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | MAGNACHIP SEMICONDUCTOR LTD | unknown | 8542.31.00.01 |