Filter Your Search
1 - 1 of 1 results
|
HMS87C1516B
MagnaChip Semiconductor Ltd
|
Check for Price | Contact Manufacturer | 8 | 8 MHz | 16384 | 448 | 27 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | UVPROM | 6.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 42.037 mm | MAGNACHIP SEMICONDUCTOR LTD | DIP, DIP32,.6 | unknown | 8542.31.00.01 |