Filter Your Search
1 - 4 of 4 results
|
HMS87C1104AD
SK Hynix Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 4096 | 128 | 8 MHz | 11 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 5 mA | 5.5 V | 5 V | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | SK HYNIX INC | SOIC | SOP, SOP16,.4 | 16 | compliant | 8542.31.00.01 | ||
|
HMS87C1104A
MagnaChip Semiconductor Ltd
|
Check for Price | Contact Manufacturer | 8 | 8 MHz | 4096 | 128 | 11 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | UVPROM | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.431 mm | MAGNACHIP SEMICONDUCTOR LTD | DIP, DIP16,.3 | unknown | 8542.31.00.01 | |||||||
|
HMS87C1104A
SK Hynix Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 4096 | 128 | 8 MHz | 11 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 5 mA | 5.5 V | 5 V | OTHER | R-PDIP-T16 | Not Qualified | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.177 mm | SK HYNIX INC | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.31.00.01 | ||
|
HMS87C1104AD
MagnaChip Semiconductor Ltd
|
Check for Price | Contact Manufacturer | 8 | 8 MHz | 4096 | 128 | 11 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | UVPROM | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5057 mm | 10.3378 mm | MAGNACHIP SEMICONDUCTOR LTD | unknown | 8542.31.00.01 |