Filter Your Search
1 - 1 of 1 results
![]() |
HMP151P7EFR4C-S6
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 4.295 Gbit | 8 | 512MX8 | 1.8 V | 400 ps | 400 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX | COMMON | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 1.01 A | 5.6 mA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B208 | Not Qualified | 55 °C | 260 | 20 | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | GRID ARRAY | YES | NO LEAD | 1 mm | BOTTOM | 30 mm | 133.35 mm | 4 mm | SK HYNIX INC | DIMM | DIMM, DIMM240,40 | 240 | compliant | EAR99 | 8542.32.00.36 |