Filter Your Search
1 - 4 of 4 results
|
HMMC-3104-BLK
Keysight Technologies
|
$85.5652 | Active | 5 V | 1 | YES | HSOP | 3104 | PRESCALER | CAN ALSO BE OPERATED WITH VEE = -4.5 V TO -6.5 V | 16 GHz | 1 | COMPLEMENTARY | 6.5 V | 4.5 V | R-PDSO-G8 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | KEYSIGHT TECHNOLOGIES INC | HSOP, | compliant | 8542.39.00.01 | KEYSIGHT TECHNOLOGIES | ||||||||||||||||
|
HMMC-3104-BLK
Avago Technologies
|
Check for Price | Yes | No | Obsolete | 5 V | 1 | YES | SOP | 16 GHz | 3104 | PRESCALER | GAAS | CAN ALSO BE OPERATED WITH VEE = -4.5 V TO -6.5 V | 16 GHz | 1 | COMPLEMENTARY | 92 mA | 6.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | AVAGO TECHNOLOGIES INC | SOP, SOP8,.25 | compliant | 8542.39.00.01 | SOIC | 8 | |||
|
HMMC-3104-BLK
Agilent Technologies Inc
|
Check for Price | No | Transferred | 5 V | 1 | YES | SOP | 16 GHz | 3104 | PRESCALER | GAAS | CAN ALSO BE OPERATED WITH VEE = -4.5 V TO -6.5 V | 16 GHz | 1 | COMPLEMENTARY | 92 mA | 6.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | AGILENT TECHNOLOGIES INC | SOP, SOP8,.25 | unknown | 8542.39.00.01 | SOIC | 8 | ||||
|
HMMC-3104-BLK
Broadcom Limited
|
Check for Price | No | Obsolete | 5 V | 1 | YES | SOP | 16 GHz | 3104 | PRESCALER | GAAS | CAN ALSO BE OPERATED WITH VEE = -4.5 V TO -6.5 V | 16 GHz | 1 | COMPLEMENTARY | 92 mA | 6.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | BROADCOM INC | 4.90 X 3.90 MM, 1.55 MM HEIGHT, 1.25 MM PITCH, PLASTIC, MS-012, SOIC-8 | unknown | 8542.39.00.01 |