Filter Your Search
1 - 10 of 4,112 results
|
CNC14HMF100PF10%100VCECC+
EXXELIA Group
|
Check for Price | No | Active | 100 pF | 100 V | 10 % | 0603 | 10 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | EXXELIA GROUP | , 0603 | compliant | EAR99 | ||||||||
|
CNC12AHMF1200PF5%500VCECC+
EXXELIA Group
|
Check for Price | No | Active | 1.2 nF | 500 V | 5 % | 1206 | 2R1 | 5 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | EXXELIA GROUP | , 1206 | compliant | EAR99 | |||||||
|
CNC14AHMF12PF10%50V
EXXELIA Group
|
Check for Price | No | Active | 12 pF | 50 V | 10 % | 0603 | A | 10 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | EXXELIA GROUP | , 0603 | compliant | EAR99 | |||||||
|
CEC12CGHMF100PF2%200V
EXXELIA Group
|
Check for Price | No | Active | 100 pF | 200 V | 2 % | 1206 | C0G | 2 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | EXXELIA GROUP | , 1206 | compliant | EAR99 | |||||||
|
CEC2CGHMF1800PF1%25VCECC+
EXXELIA Group
|
Check for Price | No | Active | 1.8 nF | 25 V | 1 % | 0805 | CG | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | EXXELIA GROUP | , 0805 | compliant | EAR99 | ||||||
|
CNC7AHMF180NF20%63V
EXXELIA Group
|
Check for Price | No | Active | 180 nF | 63 V | 20 % | 2220 | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 1.8 mm | 5.7 mm | 5 mm | EXXELIA GROUP | , 2220 | compliant | EAR99 | ||||||||
|
CEC12CGHMF120PF2%63VCECC+
EXXELIA Group
|
Check for Price | No | Active | 120 pF | 63 V | 2 % | 1206 | C0G | 2 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | EXXELIA GROUP | , 1206 | compliant | EAR99 | |||||||
|
CNC6HMF180NF10%16V
EXXELIA Group
|
Check for Price | No | Active | 180 nF | 16 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | EXXELIA GROUP | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||
|
CEC12CGHMF1.2PF0.25PF50V
EXXELIA Group
|
Check for Price | No | Active | 1.2 pF | 50 V | 20.8333 % | 1206 | C0G | 20.8333 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | EXXELIA GROUP | , 1206 | compliant | EAR99 | |||||||
|
CEC12CGHMF180PF2%100VCECC+
EXXELIA Group
|
Check for Price | No | Active | 180 pF | 100 V | 2 % | 1206 | C0G | 2 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | EXXELIA GROUP | , 1206 | compliant | EAR99 |