Filter Your Search
1 - 1 of 1 results
|
HMCR1206-8W-759MT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 75 GΩ | 20 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 2000 ppm/°C | FIXED RESISTOR | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | VENKEL LTD | SMT, 1206 | compliant | EAR99 | Venkel |