Filter Your Search
1 - 3 of 3 results
|
HMCAD1100
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 1.8 V | 2 V | 8 | 14 | 50 MHz | 20 ns | YES | ADC, PROPRIETARY METHOD | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | S-PQCC-N64 | Not Qualified | e3 | 2A | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 500 µm | QUAD | 9 mm | 950 µm | 9 mm | ANALOG DEVICES INC | HQCCN, | unknown | 3A991.C.3 | 8542.39.00.01 | |||||
|
HMCAD1100TR
Hittite Microwave Corp
|
Check for Price | Obsolete | ADC, PROPRIETARY METHOD | OFFSET BINARY | HITTITE MICROWAVE CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
HMCAD1100
Hittite Microwave Corp
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 2 V | 8 | 14 | 50 MHz | 20 ns | YES | ADC, PROPRIETARY METHOD | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | S-PQCC-N64 | Not Qualified | e3 | 2A | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 500 µm | QUAD | 9 mm | 950 µm | 9 mm | HITTITE MICROWAVE CORP | HQCCN, | compliant | 3A991.C.3 | 8542.39.00.01 | QFN | 64 |