Parametric results for: hmc976lp3etr under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hmc976lp3etr
Select parts from the table below to compare.
Compare
Compare
HMC976LP3ETR
Analog Devices Inc
$6.8640 No Yes Obsolete 5 V 400 mA YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 5.8 V 1 5.1 V 1.8 V BICMOS 2 % S-PQCC-N16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY QCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER TR YES Matte Tin (Sn) NO LEAD 500 µm QUAD 3 mm 3 mm 1.9 mm ANALOG DEVICES INC QCCN, LCC16,.12SQ,20 16 HCP-16-3 compliant Adjustable,Positive,Single Output,Standard Drop Analog Devices
HMC976LP3ETR
Hittite Microwave Corp
Check for Price Yes Transferred 5 V 400 mA YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 5.8 V 1 5.1 V 1.8 V BICMOS 2 % S-PQCC-N16 85 °C -40 °C 16 PLASTIC/EPOXY QCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER TR YES NO LEAD 500 µm QUAD 3 mm 3 mm 1.9 mm HITTITE MICROWAVE CORP , unknown Adjustable,Positive,Single Output,Standard Drop EAR99 8542.39.00.01