Filter Your Search
1 - 10 of 12 results
|
HMC716LP3TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 50 Ω | 10 dBm | 1.38 | 15.5 dB | YES | 3.9 GHz | NARROW BAND LOW POWER | GAAS | 1 | 3.9 GHz | 3.1 GHz | 3/5 V | 90 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | ANALOG DEVICES INC | unknown | |||||||||||
|
HMC716LP3
Analog Devices Inc
|
Check for Price | No | Obsolete | 50 Ω | 10 dBm | 1.38 | 15.5 dB | YES | 3.9 GHz | NARROW BAND LOW POWER | GAAS | 1 | 3.9 GHz | 3.1 GHz | 3/5 V | 90 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Tin/Lead (Sn/Pb) | ANALOG DEVICES INC | unknown | 3 X 3 MM, PLASTIC, SMT, QFN-16 | ||||||||
|
HMC716LP3ETR
Hittite Microwave Corp
|
Check for Price | Yes | Transferred | 50 Ω | 10 dBm | 1.38 | 15.5 dB | YES | 3.9 GHz | NARROW BAND LOW POWER | GAAS | 1 | 3.9 GHz | 3.1 GHz | 3/5 V | 90 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | HITTITE MICROWAVE CORP | unknown | LCC16,.12SQ,20 | ||||||||||
|
HMC716LP3ERTR
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 50 Ω | 10 dBm | 1.38 | 15.5 dB | YES | 3.9 GHz | NARROW BAND LOW POWER | GAAS | 1 | 3.9 GHz | 3.1 GHz | 3/5 V | 90 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | ANALOG DEVICES INC | unknown | |||||||||||
|
HMC716LP3ETR
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 50 Ω | 10 dBm | 1.38 | 15.5 dB | YES | 3.9 GHz | NARROW BAND LOW POWER | GAAS | 1 | 3.9 GHz | 3.1 GHz | 3/5 V | 90 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | unknown | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SMT, QFN-16 | 16 | HCP-16-3 | EAR99 | 8542.33.00.01 | |||
|
HMC716LP3RTR
Analog Devices Inc
|
Check for Price | No | Obsolete | 50 Ω | 10 dBm | 1.38 | 15.5 dB | YES | 3.9 GHz | NARROW BAND LOW POWER | GAAS | 1 | 3.9 GHz | 3.1 GHz | 3/5 V | 90 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | ANALOG DEVICES INC | unknown | |||||||||||
|
HMC716LP3RTR
Hittite Microwave Corp
|
Check for Price | Transferred | HITTITE MICROWAVE CORP | unknown | , | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
HMC716LP3
Hittite Microwave Corp
|
Check for Price | No | No | Transferred | 50 Ω | 10 dBm | 1.38 | 15.5 dB | YES | 3.9 GHz | NARROW BAND LOW POWER | GAAS | 1 | 3.9 GHz | 3.1 GHz | 3/5 V | 90 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Tin/Lead (Sn/Pb) | HITTITE MICROWAVE CORP | compliant | LCC16,.12SQ,20 | EAR99 | ||||||
|
HMC716LP3E
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 50 Ω | 10 dBm | 1.38 | 15.5 dB | YES | 3.9 GHz | NARROW BAND LOW POWER | GAAS | 1 | 3.9 GHz | 3.1 GHz | 3/5 V | 90 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) - with Nickel (Ni) barrier | ANALOG DEVICES INC | unknown | QFN-16 | 16 | HCP-16-3 | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
HMC716LP3ERTR
Hittite Microwave Corp
|
Check for Price | Transferred | HITTITE MICROWAVE CORP | unknown | , | EAR99 | 8542.33.00.01 |