Filter Your Search
1 - 6 of 6 results
|
HMC532LP4ETR
Analog Devices Inc
|
$16.6050 | No | Yes | Active | WIDE BAND LOW POWER | e3 | Matte Tin (Sn) | ANALOG DEVICES INC | 24 | HCP-24-2 | compliant | ||||||||||||||||||||||||||||||
|
HMC532LP4E
Analog Devices Inc
|
$22.2268 | No | Yes | Active | 2 | 7.9 GHz | WIDE BAND LOW POWER | 7.9 GHz | 7.1 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | 24 | HCP-24-2 | compliant | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||||||||||
|
HMC532LP4ERTR
Analog Devices Inc
|
Check for Price | Yes | Active | YES | 7.9 GHz | 7.9 GHz | 7.1 GHz | 100 mA | 3.25 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.2SQ,22 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | compliant | QFN, 24 PIN | 13 V | 1 V | 78 MHz/V | 100 kHz | VOLTAGE CONTROLLED OSCILLATOR | 14 dBm | -101 dBc/Hz | 4.1mm x 4.1mm x 1.0mm | 2.75 V | |||||||||||
|
HMC532LP4ERTR
Hittite Microwave Corp
|
Check for Price | Yes | Transferred | YES | 7.9 GHz | 7.9 GHz | 7.1 GHz | 100 mA | 3.25 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.2SQ,22 | HITTITE MICROWAVE CORP | unknown | QFN, 24 PIN | 13 V | 1 V | 100 kHz | VOLTAGE CONTROLLED OSCILLATOR | 14 dBm | -101 dBc/Hz | 4.1mm x 4.1mm x 1.0mm | 2.75 V | ||||||||||||||
|
HMC532LP4ETR
Hittite Microwave Corp
|
Check for Price | Yes | Transferred | WIDE BAND LOW POWER | e3 | Matte Tin (Sn) | HITTITE MICROWAVE CORP | unknown | |||||||||||||||||||||||||||||||||
|
HMC532LP4E
Hittite Microwave Corp
|
Check for Price | Yes | Yes | Transferred | 2 | 7.9 GHz | WIDE BAND LOW POWER | 7.9 GHz | 7.1 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | HITTITE MICROWAVE CORP | compliant | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN | EAR99 |