Filter Your Search
1 - 2 of 2 results
|
HMC433ETR
Analog Devices Inc
|
$11.1288 | No | Yes | Active | 3 V | 1 | YES | LSSOP | 8 GHz | 433 | PRESCALER | GAAS | 8 GHz | 1 | TRUE | 71 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOP6,.1,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SOT-26, 6 PIN | 6 | RJ-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
HMC433ETR
Hittite Microwave Corp
|
Check for Price | Yes | Yes | Transferred | 3 V | 1 | YES | LSSOP | 8 GHz | 433 | PRESCALER | GAAS | 8 GHz | 1 | TRUE | 71 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | SOP6,.1,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | HITTITE MICROWAVE CORP | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SOT-26, 6 PIN | compliant | 3A001.A.11.B | 8542.39.00.01 |