Filter Your Search
1 - 10 of 14 results
|
HMA121CR4V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 80 mA | 3.75 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | MINIFLAT-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||
|
HMA121CR1V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 3.75 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | MINIFLAT-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||
|
HMA121CR1
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 50 mA | 3.75 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | MINIFLAT-4 | unknown | Transistor Outputs | |||||||||
|
HMA121CR3
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 80 mA | 3.75 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | MINIFLAT-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||
|
HMA121CR3V_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 50 mA | 3.75 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, MINIFLAT-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
HMA121CR4
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 80 mA | 3.75 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | MINIFLAT-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||
|
HMA121C
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 50 mA | 3.75 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | MINIFLAT-4 | unknown | Transistor Outputs | |||||||||
|
HMA121CR2V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 3.75 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | MINIFLAT-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||
|
HMA121CR3V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 80 mA | 3.75 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | MINIFLAT-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||
|
HMA121CV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 3.75 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | MINIFLAT-4 | compliant | 8541.40.80.00 | Transistor Outputs |