Filter Your Search
1 - 8 of 8 results
|
HM76-10470JLF
TT Electronics Resistors
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 920 mΩ | 20 % | YES | 100 kHz | 460 mA | AIR | DC-DC CONVERTER | 1 | NO | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | TT ELECTRONICS PLC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
HM76-10470JLFTR7
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 920 mΩ | 20 % | YES | 100 kHz | 460 mA | AMORPHOUS MAGNETIC | 2919 | 1 | NO | e3/e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN/TIN SILVER COPPER | DUAL ENDED | ONE SURFACE | 3.23 mm | 7.3 mm | 4.78 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | 2919 | ||||
|
HM76-10470JLF
TT electronics / BI Technologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 920 mΩ | 20 % | YES | 100 kHz | 460 mA | AIR | DC-DC CONVERTER | 1 | NO | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | BI TECHNOLOGIES CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
HM76-10470JLFTR7
TT Electronics Resistors
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 920 mΩ | 20 % | YES | 100 kHz | 460 mA | AMORPHOUS MAGNETIC | 2919 | 1 | NO | e3/e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN/TIN SILVER COPPER | DUAL ENDED | ONE SURFACE | 3.23 mm | 7.3 mm | 4.78 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | 2919 | |||||
|
HM7610470JLFTR7
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 920 mΩ | 20 % | YES | 100 kHz | HM76 | 1 | NO | e3 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | MATTE TIN | DUAL ENDED | ONE SURFACE | BI TECHNOLOGIES CORP | compliant | |||||||||||||||
|
HM76-10470JLFTR13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 920 mΩ | 20 % | YES | 100 kHz | 1 | NO | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
HM76-10470JLFTR13
TT Electronics Resistors
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 920 mΩ | 20 % | YES | 100 kHz | 1 | NO | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
HM7610470JLFTR13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 920 mΩ | 20 % | YES | 100 kHz | HM76 | 1 | NO | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | ONE SURFACE | BI TECHNOLOGIES CORP | compliant |