Filter Your Search
1 - 10 of 1,080 results
|
HM65-1321-DB50W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1.32 kΩ | 0.5 % | 500 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION, STANDARD: MIL-PRF-55182 | 70 °C | NO | 300 V | e3 | 175 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
HM65-13R2-DT25
RCD Components Inc
|
Check for Price | Active | 13.2 Ω | 0.5 % | 500 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION, STANDARD: MIL-PRF-55182 | 70 °C | NO | 300 V | e0/e3 | 175 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | TIN LEAD/MATTE TIN | WIRE | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||
|
HM65-1330-DB25W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 133 Ω | 0.5 % | 500 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION, STANDARD: MIL-PRF-55182 | 70 °C | NO | 300 V | e3 | 175 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
HM65-1350-DB50W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 135 Ω | 0.5 % | 500 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION, STANDARD: MIL-PRF-55182 | 70 °C | NO | 300 V | e3 | 175 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
HM65-1350-DB50
RCD Components Inc
|
Check for Price | Active | 135 Ω | 0.5 % | 500 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION, STANDARD: MIL-PRF-55182 | 70 °C | NO | 300 V | e0/e3 | 175 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD/MATTE TIN | WIRE | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||
|
HM65-1330-DB25
RCD Components Inc
|
Check for Price | Active | 133 Ω | 0.5 % | 500 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION, STANDARD: MIL-PRF-55182 | 70 °C | NO | 300 V | e0/e3 | 175 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD/MATTE TIN | WIRE | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||
|
HM65-1372-BT50W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 13.7 kΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION, STANDARD: MIL-PRF-55182 | 70 °C | NO | 300 V | e3 | 175 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
HM65-1302-DB50W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 13 kΩ | 0.5 % | 500 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION, STANDARD: MIL-PRF-55182 | 70 °C | NO | 300 V | e3 | 175 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
HM65-1372-BT25
RCD Components Inc
|
Check for Price | Active | 13.7 kΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION, STANDARD: MIL-PRF-55182 | 70 °C | NO | 300 V | e0/e3 | 175 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | TIN LEAD/MATTE TIN | WIRE | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||
|
HM65-1370-FB25Q
RCD Components Inc
|
Check for Price | No | No | Active | 137 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION, STANDARD: MIL-PRF-55182 | 70 °C | NO | 300 V | e0 | 175 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | RCD COMPONENTS INC | , | compliant | EAR99 | 8533.21.00.90 |