Filter Your Search
1 - 10 of 24 results
|
HM62W8201HJP-15
Renesas Electronics Corporation
|
Check for Price | Transferred | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 15 ns | CACHE SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | 70 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 23.25 mm | 10.16 mm | RENESAS TECHNOLOGY CORP | SOJ | SOJ, | 36 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
HM62W8201HLTT-15
Hitachi Ltd
|
Check for Price | No | Transferred | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 15 ns | CACHE SRAM | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 140 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | HITACHI LTD | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
HM62W8201HLJP-15
Renesas Electronics Corporation
|
Check for Price | Transferred | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 15 ns | CACHE SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | 70 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 23.25 mm | 10.16 mm | RENESAS ELECTRONICS CORP | SOJ | SOJ, | 36 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
HM62W8201HTT-15
Hitachi Ltd
|
Check for Price | No | Transferred | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 15 ns | CACHE SRAM | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3 V | 140 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | HITACHI LTD | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
HM62W8201HTT-12
Hitachi Ltd
|
Check for Price | No | Transferred | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 12 ns | CACHE SRAM | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3 V | 160 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | HITACHI LTD | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
HM62W8201HLTT-12
Hitachi Ltd
|
Check for Price | No | Transferred | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 12 ns | CACHE SRAM | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 160 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | HITACHI LTD | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
HM62W8201HJP-12
Renesas Electronics Corporation
|
Check for Price | Transferred | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 12 ns | CACHE SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | 70 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 23.25 mm | 10.16 mm | RENESAS TECHNOLOGY CORP | SOJ | SOJ, | 36 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
HM62W8201HTT-15
Renesas Electronics Corporation
|
Check for Price | Transferred | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 15 ns | CACHE SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | RENESAS ELECTRONICS CORP | TSOP2 | TSOP2, | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
HM62W8201HJP-12
Hitachi Ltd
|
Check for Price | No | Transferred | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 12 ns | CACHE SRAM | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3 V | 160 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | e0 | 70 °C | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | 3.76 mm | 23.25 mm | 10.16 mm | HITACHI LTD | SOJ | SOJ, SOJ36,.44 | 36 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
HM62W8201HJP-10
Renesas Electronics Corporation
|
Check for Price | Transferred | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 10 ns | CACHE SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | 70 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 23.25 mm | 10.16 mm | RENESAS TECHNOLOGY CORP | SOJ | SOJ, | 36 | unknown | 3A991.B.2.A | 8542.32.00.41 |