Parametric results for: hm628512alrr5 under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hm628512alrr5
Select parts from the table below to compare.
Compare
Compare
HM628512ALRR-5SL
Hitachi Ltd
Check for Price No Obsolete 4.1943 Mbit 8 512KX8 5 V 55 ns STANDARD SRAM BATTERY BACK-UP OPERATION COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL YES 15 µA 2 V 70 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY TSOP2-R TSOP32,.46 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.2 mm 20.95 mm 10.16 mm HITACHI LTD TSOP2 TSOP2-R, TSOP32,.46 32 unknown 3A991.B.2.A 8542.32.00.41
HM628512ALRR-5
Hitachi Ltd
Check for Price Obsolete 4.1943 Mbit 8 512KX8 5 V 55 ns STANDARD SRAM BATTERY BACK-UP OPERATION COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL YES 50 µA 2 V 70 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified 70 °C 32 PLASTIC/EPOXY TSOP2-R TSOP32,.46 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 1.27 mm DUAL 1.2 mm 20.95 mm 10.16 mm HITACHI LTD TSOP2 TSOP2-R, TSOP32,.46 32 unknown 3A991.B.2.A 8542.32.00.41