Parametric results for: hm6216255hljp10 under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hm6216255hljp10
Select parts from the table below to compare.
Compare
Compare
HM6216255HLJP-10
Renesas Electronics Corporation
Check for Price Transferred 4.1943 Mbit 16 256KX16 5 V 10 ns CACHE SRAM TTL COMPATIBLE INPUTS/OUTPUTS 1 256000 262.144 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J44 Not Qualified 70 °C 44 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.76 mm 28.33 mm 10.16 mm RENESAS TECHNOLOGY CORP SOJ SOJ, 44 unknown 3A991.B.2.A 8542.32.00.41
HM6216255HLJP-10
Hitachi Ltd
Check for Price Transferred 4.1943 Mbit 16 256KX16 5 V 10 ns CACHE SRAM TTL COMPATIBLE INPUTS/OUTPUTS COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 2 V 200 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J44 Not Qualified 70 °C 44 PLASTIC/EPOXY SOJ SOJ44,.44 RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.76 mm 28.33 mm 10.16 mm HITACHI LTD SOJ SOJ, SOJ44,.44 44 unknown 3A991.B.2.A 8542.32.00.41