Parametric results for: hm6116p-3 under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hm6116p3
Select parts from the table below to compare.
Compare
Compare
HM6116P-3
Renesas Electronics Corporation
Check for Price Active 16.384 kbit 8 2KX8 5 V 150 ns STANDARD SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T24 70 °C 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL RENESAS ELECTRONICS CORP 0.600 INCH, PLASTIC, DIP-24 compliant EAR99 8542.32.00.41
HM6116P-3
Hitachi Ltd
Check for Price No No Obsolete 16.384 kbit 8 2KX8 5 V 150 ns STANDARD SRAM COMMON 1 1 2000 2.048 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 mA 4.5 V 70 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.7 mm 31.6 mm 15.24 mm HITACHI LTD 0.600 INCH, PLASTIC, DIP-24 unknown EAR99 8542.32.00.41 DIP 24