Filter Your Search
1 - 10 of 115 results
|
HM534251BJ-7
Hitachi Ltd
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 70 ns | PAGE | VIDEO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 512 X 4 SAM PORT | 1 | 2 | 256000 | 262.144 k | ASYNCHRONOUS | 7 mA | 130 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 18.17 mm | 10.16 mm | HITACHI LTD | SOJ | SOJ, SOJ28,.44 | 28 | unknown | EAR99 | 8542.32.00.02 | ||||||||
|
HM534253ZP-10
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 100 ns | 512 | PAGE | VIDEO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 512 X 4 SAM PORT | 1 | 2 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 7 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | ZIP | ZIP28,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 35.58 mm | 2.85 mm | HITACHI LTD | ZIP | ZIP, ZIP28,.1 | 28 | unknown | EAR99 | 8542.32.00.02 | ||
|
HM534253BT-10
Hitachi Ltd
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 100 ns | 512 | PAGE | VIDEO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 512 X 4 SAM PORT | 1 | 2 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | HITACHI LTD | TSOP1 | TSOP1, | 32 | unknown | EAR99 | 8542.32.00.02 | |||||||||
|
HM534253BR-10
Hitachi Ltd
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 100 ns | 512 | PAGE | VIDEO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 512 X 4 SAM PORT | 1 | 2 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | HITACHI LTD | TSOP1 | TSOP1-R, | 32 | unknown | EAR99 | 8542.32.00.02 | |||||||||
|
HM5340360H
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
HM534253BT-7
Hitachi Ltd
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 70 ns | 512 | PAGE | VIDEO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 512 X 4 SAM PORT | 1 | 2 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | HITACHI LTD | TSOP1 | TSOP1, | 32 | unknown | EAR99 | 8542.32.00.02 | |||||||||
|
HM534253BR-7
Hitachi Ltd
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 70 ns | 512 | PAGE | VIDEO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 512 X 4 SAM PORT | 1 | 2 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | HITACHI LTD | TSOP1 | TSOP1-R, | 32 | unknown | EAR99 | 8542.32.00.02 | |||||||||
|
HM5340360V
TT Electronics Resistors
|
Check for Price | No | Obsolete | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
HM534252JP-12
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 120 ns | 512 | PAGE | VIDEO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 512 X 4 SAM PORT | 1 | 2 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 7 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 18.17 mm | 10.16 mm | HITACHI LTD | SOJ | SOJ, SOJ28,.44 | 28 | unknown | EAR99 | 8542.32.00.02 | ||
|
HM534252ZP-10
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 100 ns | 512 | PAGE | VIDEO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 512 X 4 SAM PORT | 1 | 2 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 7 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | ZIP | ZIP28,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 35.58 mm | 2.85 mm | HITACHI LTD | ZIP | ZIP, ZIP28,.1 | 28 | unknown | EAR99 | 8542.32.00.02 |